There are no models available for this part yet.
Overview of CSN10FTJQR011 by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CSN10FTJQR011 by Viking Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CSN10FTJQR011
|
TME | Resistor: metal film, SMD, 2010, 11mΩ, 750mW, ±1%, -55÷155°C Min Qty: 4000 | 0 |
|
$0.0720 | RFQ |