Part Details for CSN10FTDTR634 by Viking Technology
Results Overview of CSN10FTDTR634 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSN10FTDTR634 Information
CSN10FTDTR634 by Viking Technology is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CSN10FTDTR634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSN10FTDTR634
|
TME | Resistor: metal film, SMD, 2010, 634mΩ, 1W, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0463 | RFQ |