Part Details for CSMUAMICB-2M by L-com Inc
Overview of CSMUAMICB-2M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CSMUAMICB-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5423
|
Newark | Computer Cable, Usb, 2M, Black, Connector A:Usb Type A Plug, Connector B:Micro Usb Type B Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.5Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |L-Com CSMUAMICB-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$18.4300 | Buy Now |
DISTI #
5073-CSMUAMICB-2M-ND
|
DigiKey | CBL USB-A/MICRO B 2MTR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
16 In Stock |
|
$13.1452 / $20.1500 | Buy Now |
DISTI #
70375232
|
RS | Double Ended Between-Series Cable, USB Type A Plug to USB Micro Type B Plug, 2 m | L-com CSMUAMICB-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 17 |
|
$16.6300 / $17.5100 | Buy Now |
DISTI #
LCMCSMUAMICB-2M
|
Heilind Electronics | CBL, USB-A/MICRO B 2MTR USB CABLING | Americas - 1 in Stock |
|
$23.7500 | Buy Now |
|
Onlinecomponents.com | CBL USB-A/MICRO B 2MTR RoHS: Compliant | 0 |
|
$12.6300 / $16.7200 | Buy Now |
DISTI #
77735193
|
Verical | Cable Assembly USB 2m USB Type A to Micro USB Type B 4 to 5 POS PL-PL 28AWG Min Qty: 6 Package Multiple: 1 | Americas - 1314 |
|
$7.2950 / $14.5900 | Buy Now |
DISTI #
CSMUAMICB-2M
|
L-com US | Highest quality Micro USB cables allow for transfer rates up to 480 Mbps. These Micro USB cables allow for simple "plug & play" connections for devices equipped with micro USB 5 position ports. Micro USB cables are widely used with cell phones and personal digital assistants (PDA's). Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 9620 |
|
$7.3000 / $14.5900 | Buy Now |
Part Details for CSMUAMICB-2M
CSMUAMICB-2M CAD Models
CSMUAMICB-2M Part Data Attributes
|
CSMUAMICB-2M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSMUAMICB-2M
L-com Inc
Cable Assembly, 4 Conductor(s), 28AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MICRO-B | |
Connector Side2 | USB A | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |