Part Details for CSMUAA-1M by L-com Inc
Overview of CSMUAA-1M by L-com Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMUAA-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K6592
|
Newark | Computer Cable, Usb, 1M, Grey, Connector To Connector:Type A Plug To Type A Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |L-Com CSMUAA-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$13.3100 | Buy Now |
DISTI #
5073-CSMUAA-1M-ND
|
DigiKey | CABLE USB TYPE A/A 1MTR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
10 In Stock |
|
$8.5750 / $17.7400 | Buy Now |
DISTI #
70126605
|
RS | Double Ended In-Series, USB Type A Plug to USB Type A Plug, 1 m, PVC | L-com CSMUAA-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$14.8700 / $17.9200 | Buy Now |
DISTI #
LCMCSMUAA-1M
|
Heilind Electronics | CABLE, USB TYPE A/A 1MTR | Americas - 9 in Stock |
|
$17.1500 | Buy Now |
|
Onlinecomponents.com | CABLE USB TYPE A/A 1MTR RoHS: Compliant | 0 |
|
$9.0100 / $11.8300 | Buy Now |
DISTI #
77735015
|
Verical | Cable Assembly 1m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS M-M 20AWG/28AWG Min Qty: 9 Package Multiple: 1 | Americas - 1993 |
|
$5.1950 / $10.3900 | Buy Now |
|
Quest Components | 1 |
|
$10.7400 | Buy Now | |
|
Quest Components | 1 |
|
$1,020.9966 | Buy Now | |
DISTI #
LCMCSMUAA-1M
|
Interstate Connecting Components | CABLE, USB TYPE A/A 1MTR | 2 |
|
$17.1500 | Buy Now |
DISTI #
CSMUAA-1M
|
L-com US | Highest quality USB cables utilize revision 2.0 compliant bulk cable. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer. Standard USB applications require cable assemblies with A-B connectors (see CSMUAB series). L-com offers A-A cable assemblies due to frequent customer requests. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 43669 |
|
$5.2000 / $10.3900 | Buy Now |