Part Details for CSMS15CIC05 by Visual Communications Company
Overview of CSMS15CIC05 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMS15CIC05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4391
|
Newark | Capacitive Touch Sensor Display, Green, Product Range:Csm Series, Contact Configuration:-, Switch Terminals:Smd, Contact Current Max:-, Contact Voltage Vdc:-, Display Type:Led, Backlighting Colour:Green, Pixel Size (H X W):- Rohs Compliant: Yes |Vcc (Visual Communications Company) CSMS15CIC05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 91 |
|
$2.5000 | Buy Now |
DISTI #
CSMS15CIC05CT-ND
|
DigiKey | CSM DISPLAY SMT LED SQUARE 15MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
316 In Stock |
|
$3.6125 / $7.6500 | Buy Now |
DISTI #
593-CSMS15CIC05
|
Mouser Electronics | Display Switches CSM DISPLAY SMD LED 15mm GREEN RoHS: Compliant | 122 |
|
$3.6100 / $7.5900 | Buy Now |
DISTI #
73885335
|
RS | CSM Display SMT LED Square 15mm Green | VCC (Visual Communications Company) CSMS15CIC05 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$3.8100 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Display, SMT, Square, 15mm x 15mm, LED, Green RoHS: Compliant | 0 |
|
$3.7000 / $4.3100 | Buy Now |
DISTI #
36847327
|
Verical | Capacitive Touch Display 5.5VDC 4-Pin SMD Module T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 91 |
|
$3.6243 / $3.9370 | Buy Now |