-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4390
|
Newark | Capacitive Touch Sensor Display, White, Product Range:Csm Series, Contact Configuration:-, Switch Terminals:Smd, Contact Current Max:-, Contact Voltage Vdc:-, Display Type:Led, Backlighting Colour:White, Pixel Size (H X W):- Rohs Compliant: Yes |Vcc (Visual Communications Company) CSMS15CIC04 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3100 | Buy Now |
DISTI #
CSMS15CIC04CT-ND
|
DigiKey | CSM DISPLAY SMT LED SQUARE 15MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3198 In Stock |
|
$3.7070 / $7.6500 | Buy Now |
DISTI #
593-CSMS15CIC04
|
Mouser Electronics | Display Switches CSM DISPLAY SMD LED 15mm WHITE RoHS: Compliant | 1468 |
|
$3.7900 / $7.6400 | Buy Now |
DISTI #
73885343
|
RS | CSM Display SMT LED Square 15mm White | VCC (Visual Communications Company) CSMS15CIC04 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3300 | RFQ |
|
Onlinecomponents.com | Capacitive Touch Sensor Display, SMT, Square, 15mm x 15mm, LED, White RoHS: Compliant | 0 |
|
$3.7000 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy