Part Details for CSMNRA25-3MM-1 by L-com Inc
Overview of CSMNRA25-3MM-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136378-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. | |
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
10132199-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
Price & Stock for CSMNRA25-3MM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3311
|
Newark | Cable Assy, Db25 Plug-R/A Plug, 1 , Connector Type A:D Sub 25 Position Plug, Connector Type B:90° D Sub 25 Position Plug, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMNRA25-3MM-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$27.9900 | Buy Now |
DISTI #
5073-CSMNRA25-3MM-1-ND
|
DigiKey | CA DB 25M/M STR-RA EXIT 3 1F Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.6600 | Buy Now |
DISTI #
73614589
|
RS | Deluxe Molded D-Sub CableDB25 Male / Right Angle Exit 3 Male1.0 ft- | L-com CSMNRA25-3MM-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0000 / $26.5900 | RFQ |
|
Onlinecomponents.com | CA DB 25M/M STR-RA EXIT 3 1F RoHS: Compliant | 0 |
|
$24.6100 / $32.3100 | Buy Now |
DISTI #
77735310
|
Verical | CSMNRA25-3MM-1 Min Qty: 4 Package Multiple: 1 | Americas - 27 |
|
$22.4281 / $28.3900 | Buy Now |
DISTI #
CSMNRA25-3MM-1
|
L-com US | L-com's CSMNRA25 series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and right angle (down exit) D-Sub connector on the other. These right angle D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today. Min Qty: 1 Package Multiple: 1 | 27 |
|
$22.4300 / $28.3900 | Buy Now |