Part Details for CSMNRA15-4MM-5 by L-com Inc
Overview of CSMNRA15-4MM-5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSMNRA15-4MM-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3298
|
Newark | Cable Assy, Db15 Plug-R/A Plug, 5 , Connector Type A:D Sub 15 Position Plug, Connector Type B:90° D Sub 15 Position Plug, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMNRA15-4MM-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$23.7900 | Buy Now |
DISTI #
5073-CSMNRA15-4MM-5-ND
|
DigiKey | CA DB15M/M STR-RA EXIT 4 5F Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.9926 / $30.6000 | Buy Now |
DISTI #
73614588
|
RS | Deluxe Molded D-Sub CableDB15 Male / Right Angle Exit 4 Male5.0 ft- | L-com CSMNRA15-4MM-5 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7900 | RFQ |
|
Onlinecomponents.com | CA DB15M/M STR-RA EXIT 4 5F | 0 |
|
$20.8800 / $27.6400 | Buy Now |
DISTI #
CSMNRA15-4MM-5
|
L-com US | L-com's CSMNRA15 series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and right angle (up exit) D-Sub connector on the other. These right angle D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today. Min Qty: 1 Package Multiple: 1 | 14 |
|
$18.7900 / $23.7900 | Buy Now |