Part Details for CSMNB9MM-10 by L-com Inc
Overview of CSMNB9MM-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMNB9MM-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6238
|
Newark | Computer Cable, Serial, 10Ft, Black, Connector Type A:D Sub 9 Position Plug, Connector Type B:D Sub 9 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:-, Cable Length:10Ft Rohs Compliant: Yes |L-Com CSMNB9MM-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$24.3200 | Buy Now |
DISTI #
5073-CSMNB9MM-10-ND
|
DigiKey | CABLE DB9M/M MOLDED BLK 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
77 In Stock |
|
$16.8315 / $23.4100 | Buy Now |
DISTI #
73389026
|
RS | Deluxe Molded Black D-Sub Cable, DB9 Male, Male, 10ft | L-com CSMNB9MM-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9900 | RFQ |
|
Onlinecomponents.com | CABLE DB9M/M MOLDED BLK 10' RoHS: Compliant | 0 |
|
$16.6600 / $22.0600 | Buy Now |
DISTI #
77735857
|
Verical | CSMNB9MM-10 Min Qty: 5 Package Multiple: 1 | Americas - 168 |
|
$9.4950 / $18.9900 | Buy Now |
DISTI #
CSMNB9MM-10
|
L-com US | L-com's CSMNB family of black D-sub cable assemblies offer solid performance at economical prices. These assemblies are fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Standard lengths range from 1 ft to 50 ft and custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 3720 |
|
$9.5000 / $18.9900 | Buy Now |
Part Details for CSMNB9MM-10
CSMNB9MM-10 CAD Models
CSMNB9MM-10 Part Data Attributes
|
CSMNB9MM-10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSMNB9MM-10
L-com Inc
Cable Assembly, 9 Conductor(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Side1 | D-SUB | |
Connector Side2 | D-SUB | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 9 | |
Shielding | NO |