Part Details for CSMNB15MF-10 by L-com Inc
Overview of CSMNB15MF-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMNB15MF-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6216
|
Newark | Computer Cable, Serial, 10Ft, Black, Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Receptacle, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |L-Com CSMNB15MF-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$34.3900 | Buy Now |
DISTI #
5073-CSMNB15MF-10-ND
|
DigiKey | CA DB15M/F MOLDED BLK 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$22.3004 / $40.0500 | Buy Now |
DISTI #
70127014
|
RS | Deluxe Molded Black D-Sub Cable, DB15 Male / Female, 10.0 ft | L-com CSMNB15MF-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$33.5700 / $40.4500 | Buy Now |
|
Onlinecomponents.com | CA DB15M/F MOLDED BLK 10' RoHS: Compliant | 0 |
|
$22.3500 / $29.3400 | Buy Now |
DISTI #
77735182
|
Verical | D-SubminiatureCable Assembly 15Position M/F Molded Black Min Qty: 4 Package Multiple: 1 | Americas - 338 |
|
$22.4373 / $25.7900 | Buy Now |
DISTI #
CSMNB15MF-10
|
L-com US | L-com's CSMNB family of black D-sub cable assemblies offer solid performance at economical prices. These assemblies are fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Standard lengths range from 1 ft to 50 ft and custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 1113 |
|
$22.4400 / $25.7900 | Buy Now |