Part Details for CSMN9MF-15 by L-com Inc
Overview of CSMN9MF-15 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMN9MF-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J1625
|
Newark | Computer Cable, Serial, 4.57M, Grey, Connector Type A:D Sub 9 Position Plug, Connector Type B:D Sub 9 Position Receptacle, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com CSMN9MF-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$28.9300 | Buy Now |
DISTI #
5073-CSMN9MF-15-ND
|
DigiKey | CABLE DB9M/F MOLDED 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$19.1375 / $36.4200 | Buy Now |
DISTI #
70126827
|
RS | Deluxe Molded D-Sub Cable, DB9 Male / Female, 15.0 ft | L-com CSMN9MF-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 66 |
|
$30.8300 / $37.1500 | Buy Now |
|
Onlinecomponents.com | CABLE DB9M/F MOLDED 15' RoHS: Compliant |
23 In Stock |
|
$20.1100 / $26.4000 | Buy Now |
DISTI #
77735007
|
Verical | Cable Assembly Molded 4.57m 26AWG 9 POS D-Sub to 9 POS D-Sub M-F Min Qty: 4 Package Multiple: 1 | Americas - 477 |
|
$11.5950 / $23.1900 | Buy Now |
DISTI #
84984467
|
Verical | Cable Assembly Molded 4.57m 26AWG 9 POS D-Sub to 9 POS D-Sub M-F Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 22 |
|
$27.2610 / $34.3200 | Buy Now |
DISTI #
CSMN9MF-15
|
L-com US | L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 11211 |
|
$11.6000 / $23.1900 | Buy Now |
|
Master Electronics | CABLE DB9M/F MOLDED 15' RoHS: Compliant |
23 In Stock |
|
$20.1100 / $26.4000 | Buy Now |
Part Details for CSMN9MF-15
CSMN9MF-15 CAD Models
CSMN9MF-15 Part Data Attributes
|
CSMN9MF-15
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSMN9MF-15
L-com Inc
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | L-COM | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |