Part Details for CSMN50MM-2.5 by L-com Inc
Results Overview of CSMN50MM-2.5 by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSMN50MM-2.5 Information
CSMN50MM-2.5 by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CSMN50MM-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8475
|
Newark | Cable Assy, Db50 Plug-Plug, 2.5 , Connector Type A:D Sub 50 Position Plug, Connector Type B:D Sub ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$113.9900 | Buy Now |
DISTI #
5073-CSMN50MM-2.5-ND
|
DigiKey | CABLE DB50M/M MOLDED 2.5' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$116.2000 | Buy Now |
DISTI #
73389004
|
RS | Deluxe Molded D-Sub Cable, DB50 Male, Male, 2.5ft | L-com CSMN50MM-2.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$100.6200 / $117.0000 | RFQ |
|
Onlinecomponents.com | CABLE DB50M/M MOLDED 2.5' RoHS: Compliant | 0 |
|
$91.2100 / $110.6900 | Buy Now |
DISTI #
77735426
|
Verical | Cable Assembly Twisted Pair 0.76m 28AWG 50 POS D-Sub to 50 POS D-Sub M-M Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$90.0521 / $113.9900 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$80.5056 / $100.6320 | Buy Now | |
|
Quest Components | 1 |
|
$60.4110 | Buy Now | |
DISTI #
CSMN50MM-2.5
|
L-com US | L-com's hard to find CSMN50 family of D-sub cable assemblies offer solid performance at economical p... more Min Qty: 1 Package Multiple: 1 | 34 |
|
$90.0500 / $113.9900 | Buy Now |