Part Details for CSMN4515-1MM-2.5 by L-com Inc
Overview of CSMN4515-1MM-2.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-113Z0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146065-111C0LF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
10146065-123Q0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for CSMN4515-1MM-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2507
|
Newark | Cable Assy, Db15 Plug-Plug, 2.5 , Connector Type A:D Sub 15 Position Plug, Connector Type B:45° D Sub 15 Position Plug, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMN4515-1MM-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$6.7800 | Buy Now |
DISTI #
5073-CSMN4515-1MM-2.5-ND
|
DigiKey | CA DB15M/M STR-45DEG EXT1 2.5F Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.3800 | Buy Now |
DISTI #
73599051
|
RS | Deluxe Molded D-Sub CableDB15 Male / 45o Left Exit Male2.5 ft- | L-com CSMN4515-1MM-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7800 | RFQ |
|
Onlinecomponents.com | CA DB15M/M STR-45DEG EXT1 2.5F RoHS: Compliant | 0 |
|
$5.7300 / $8.6000 | Buy Now |
DISTI #
77735035
|
Verical | CSMN4515-1MM-2.5 Min Qty: 13 Package Multiple: 1 | Americas - 17 |
|
$5.3562 / $6.7800 | Buy Now |
DISTI #
CSMN4515-1MM-2.5
|
L-com US | L-com's CSMN4515-1MM series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and a 45 degree left exit D-Sub connector on the other. These 45° D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today!. Min Qty: 1 Package Multiple: 1 | 17 |
|
$5.3600 / $6.7800 | Buy Now |