Part Details for CSMN15MF-10 by L-com Inc
Overview of CSMN15MF-10 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMN15MF-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8444
|
Newark | Cable Assy, 15P D-Sub Plug-Rcpt, 10Ft, Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Receptacle, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Light Gray, Product Range:- Rohs Compliant: Yes |L-Com CSMN15MF-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$23.4100 | Buy Now |
DISTI #
5073-CSMN15MF-10-ND
|
DigiKey | CABLE DB15M/F MOLDED 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
9 In Stock |
|
$18.6047 / $25.8800 | Buy Now |
DISTI #
70314919
|
RS | Deluxe Molded D-Sub Cable, DB15 Male / Female, 10.0 ft | L-com CSMN15MF-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 9 |
|
$20.5900 | Buy Now |
|
Onlinecomponents.com | CABLE DB15M/F MOLDED 10' RoHS: Compliant |
27 In Stock |
|
$18.0700 / $23.9200 | Buy Now |
DISTI #
77734807
|
Verical | Cable Assembly Molded 3m 26AWG 15 POS D-Sub to 15 POS D-Sub M-F Min Qty: 5 Package Multiple: 1 | Americas - 1088 |
|
$16.2661 / $20.5900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$7.5000 / $11.5400 | Buy Now |
DISTI #
CSMN15MF-10
|
L-com US | L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 2961 |
|
$16.5800 / $20.9900 | Buy Now |
|
Master Electronics | CABLE DB15M/F MOLDED 10' RoHS: Compliant |
27 In Stock |
|
$18.0700 / $23.9200 | Buy Now |