Part Details for CSMD8MF-10 by L-com Inc
Overview of CSMD8MF-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CSMD8MF-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8436
|
Newark | Cable Assy, Mini Din 8P Plug-Rcpt, 10 , Connector Type A:Mini Din 8 Position Plug, Connector Type B:Mini Din 8 Position Receptacle, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Gray Rohs Compliant: Yes |L-Com CSMD8MF-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$23.1900 | Buy Now |
DISTI #
5073-CSMD8MF-10-ND
|
DigiKey | CIRC CBL 8POS RCPT TO PLUG 1' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.4200 | Buy Now |
DISTI #
73602946
|
RS | Economy Molded CableMini DIN 8 Male/Female 10.0 ft- | L-com CSMD8MF-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1900 | RFQ |
|
Onlinecomponents.com | CBLMD8M/F SHLD 10' RoHS: Compliant | 0 |
|
$20.1100 / $26.4000 | Buy Now |
DISTI #
CSMD8MF-10
|
L-com US | These cables provide solid performance at an economical price and are comparable with most cables on the market. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while 28 AWG conductors are wired straight through for ease of compatibility. Custom lengths and pinouts are available with modest minimum requirements. Color is gray. Min Qty: 1 Package Multiple: 1 | 87 |
|
$18.7900 / $23.7900 | Buy Now |