Part Details for CSM84AC-10M by L-com Inc
Overview of CSM84AC-10M by L-com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSM84AC-10M
CSM84AC-10M CAD Models
CSM84AC-10M Part Data Attributes:
|
CSM84AC-10M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSM84AC-10M
L-com Inc
Cable Assembly, 28AWG, Communication Cable, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | L-COM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER | |
Connector Side1 | DB25 | |
Connector Side2 | HPCN36 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 10 mm | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |