Part Details for CSM84AB-5M by L-com Inc
Results Overview of CSM84AB-5M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CSM84AB-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8545
|
Newark | Cbl Assy, Db25 Plug-Ieee 1284 Plug/16.4 , Connector Type A:D Sub 25 Position Plug, Connector Type ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$93.3700 / $106.2000 | Buy Now |
DISTI #
5073-CSM84AB-5M-ND
|
DigiKey | CBL IEEE1284 DB25M/CEN36M 5M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$120.2800 | Buy Now |
DISTI #
73604530
|
RS | IEEE-1284 Molded CableDB25M / CEN36M5.0m- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$93.8600 / $107.9900 | RFQ |
|
Onlinecomponents.com | CBL IEEE1284 DB25M/CEN36M 5m RoHS: Compliant | 0 |
|
$94.7200 / $114.9500 | Buy Now |
DISTI #
77735236
|
Verical | CSM84AB-5M Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$85.3121 / $107.9900 | Buy Now |
DISTI #
CSM84AB-5M
|
L-com US | High-speed IEEE-1284 compliant cables allow bi-directional communication resulting in speeds up to 1... more Min Qty: 1 Package Multiple: 1 | 19 |
|
$85.3100 / $107.9900 | Buy Now |