Part Details for CSM84AA-3M by L-com Inc
Results Overview of CSM84AA-3M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSM84AA-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8540
|
Newark | Cbl Assy, Ieee 1284 Plug-Db25 Plug, 9.8 , Connector Type A:Ieee 1284 Plug, Connector Type B:D Sub ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$21.2700 / $24.1900 | Buy Now |
DISTI #
5073-CSM84AA-3M-ND
|
DigiKey | CBL IEEE1284 DB25M/M 3M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.1000 | Buy Now |
DISTI #
71023105
|
RS | CBL, IEEE1284 DB25M/M 3m | L-com CSM84AA-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3600 / $24.5900 | RFQ |
|
Onlinecomponents.com | CBL IEEE1284 DB25M/M 3m RoHS: Compliant | 0 |
|
$21.3200 / $27.9800 | Buy Now |
DISTI #
CSM84AA-3M
|
L-com US | High-speed IEEE-1284 compliant cables allow bi-directional communication resulting in speeds up to 1... more Min Qty: 1 Package Multiple: 1 | 130 |
|
$19.4300 / $24.5900 | Buy Now |
Part Details for CSM84AA-3M
CSM84AA-3M CAD Models
CSM84AA-3M Part Data Attributes
|
CSM84AA-3M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSM84AA-3M
L-com Inc
CBL, IEEE1284 DB25M/M 3m
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | DB25 MALE | |
Connector Side2 | DB25 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 7.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for CSM84AA-3M
This table gives cross-reference parts and alternative options found for CSM84AA-3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSM84AA-3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSM84AA-3M | Infinite Electronics | Check for Price | Cable Assembly, 18AWG, Communication Cable, | CSM84AA-3M vs CSM84AA-3M |