Part Details for CSM4TH by MACOM
Overview of CSM4TH by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSM4TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CSM4TH-ND
|
DigiKey | MIXER,COMMERCIAL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
134 In Stock |
|
$76.3666 / $89.0000 | Buy Now |
DISTI #
937-CSM4TH
|
Mouser Electronics | RF Mixer Mixer,Commercial | 139 |
|
$76.3500 / $88.9800 | Buy Now |
|
Quest Components | 1 MHz - 3400 MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 11 dB CONVERSION LOSS-MAX | 12 |
|
$71.5781 / $74.4413 | Buy Now |
DISTI #
CSM4TH
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 1 |
|
$68.2200 | Buy Now |
Part Details for CSM4TH
CSM4TH CAD Models
CSM4TH Part Data Attributes:
|
CSM4TH
MACOM
Buy Now
Datasheet
|
Compare Parts:
CSM4TH
MACOM
Triple Balanced Mixer, 1MHz Min, 3400MHz Max, 11dB Conversion Loss-Max, SURFACE MOUNT-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC8,.37X.49,180 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3400 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.37X.49,180 | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Surface Mount | YES | |
VSWR-Max | 2 |
Alternate Parts for CSM4TH
This table gives cross-reference parts and alternative options found for CSM4TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSM4TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSM4TH | IC,RF MIXER,LLCC,8PIN,PLASTIC | TE Connectivity | CSM4TH vs CSM4TH |