Part Details for CSM4T by TE Connectivity
Overview of CSM4T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSM4T
CSM4T CAD Models
CSM4T Part Data Attributes:
|
CSM4T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CSM4T
TE Connectivity
1MHz - 3400MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 11.5dB CONVERSION LOSS-MAX, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=13DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11.5 dB | |
Operating Frequency-Max | 3400 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | TRIPLE BALANCED | |
VSWR-Max | 2 |