Part Details for CSM2N-17 by TE Connectivity
Overview of CSM2N-17 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CSM2N-17
CSM2N-17 CAD Models
CSM2N-17 Part Data Attributes
|
CSM2N-17
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CSM2N-17
TE Connectivity
IC,RF MIXER,LLCC,3PIN,METAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=20DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.2 |