Part Details for CSM2F-7036-L100JT2 by Bourns Inc
Overview of CSM2F-7036-L100JT2 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7036S12PF8 | Renesas Electronics Corporation | 16K X 18K | |
7036L20PF | Renesas Electronics Corporation | 16K X 18K | |
7036L20PF8 | Renesas Electronics Corporation | 16K X 18K |
Price & Stock for CSM2F-7036-L100JT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3974
|
Newark | Res, 0R0001, 50W, 2714, Metal Strip, Resistance:100Μohm, Product Range:Csm2F-7036 Series, Resistor Case/Package:2714 [7036 Metric], Power Rating:50W, Resistance Tolerance:± 5%, Resistor Technology:Metal Strip, Product Length:70Mm Rohs Compliant: Yes |Bourns CSM2F-7036-L100JT2 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1700 / $40.3700 | Buy Now |
DISTI #
118-CSM2F-7036-L100JT2-ND
|
DigiKey | SHUNTMETRIC 7036 L100 5% 36W TC5 Min Qty: 150 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.3750 | Buy Now |
DISTI #
CSM2F-7036-L100JT2
|
Avnet Americas | SMD Current Sense Resistor, 0.1 Milliohm, ? 5%, 50 W, 2714 [7036 Metric], Metal Strip - Trays (Alt: CSM2F-7036-L100JT2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$38.8700 / $42.4580 | Buy Now |
DISTI #
652-CSM2F7036L100JT2
|
Mouser Electronics | Current Sense Resistors - Through Hole ShuntMetric 7036 L100 5% 36W TC50 PSn Tr RoHS: Compliant | 0 |
|
$37.3800 | Order Now |
|
Onlinecomponents.com | Current Sense Resistor - 100 µOhm ±5% - 50W - -40°C to +170°C - Fully Tinned - 70 x 36 mm - AEC-Q200 - Tray RoHS: Compliant | 0 |
|
$36.9500 / $100.3200 | Buy Now |
DISTI #
CSM2F-7036-L100JT2
|
Avnet Abacus | SMD Current Sense Resistor, 0.1 Milliohm, � 5%, 50 W, 2714 [7036 Metric], Metal Strip (Alt: CSM2F-7036-L100JT2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Current Sense Resistor - 100 µOhm ±5% - 50W - -40°C to +170°C - Fully Tinned - 70 x 36 mm - AEC-Q200 - Tray RoHS: Compliant | 0 |
|
$36.9500 / $100.3200 | Buy Now |
Part Details for CSM2F-7036-L100JT2
CSM2F-7036-L100JT2 CAD Models
CSM2F-7036-L100JT2 Part Data Attributes
|
CSM2F-7036-L100JT2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSM2F-7036-L100JT2
Bourns Inc
Fixed Resistor, Metal Strip, 50W, 100ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | CURRENT SENSING | |
Construction | Rectangular | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 70 mm | |
Package Style | Chassis Mount | |
Package Width | 36 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |