CSM2F-6918-L200J20
Bourns Inc
Description: Fixed Resistor, Metal Strip, 36W, 0.0002ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount,

Overview of CSM2F-6918-L200J20 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
69189-106HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch, RightAngle, 7.87 mm (0.31in) Mating, 6.35 mm (0.25in) Tail.
69189-108HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch, RightAngle, 7.87 mm (0.31in) Mating, 6.35 mm (0.25in) Tail.
10126918-111LF Amphenol Communications Solutions AirMax VS2®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 10 Column, 90 Position, 2.00mm (0.079in) Pitch

Price & Stock for CSM2F-6918-L200J20 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 59AK7901
Newark Res, 200Uohm, 5%, 36W, Metal Shunt, Smd, Resistance:200µohm, Product Range:Csm2F-6918 Series, Resistor Case/Package:Smd, Power Rating:36W, Resistance Tolerance:± 5%, Temperature Coefficient:± 50Ppm/°C, Product Length:69Mm Rohs Compliant: Yes |Bourns CSM2F-6918-L200J20 RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $13.5600
$13.5600 Buy Now
DISTI # 118-CSM2F-6918-L200J20-ND
DigiKey RES SHUNT 6918 200 UOHM 50W 2P Min Qty: 1050 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 1,050 $12.9375
$12.9375 Buy Now
DISTI # CSM2F-6918-L200J20
Avnet Americas SMD Current Sense Resistor, 200 µohm, CSM2F-6918 Series, SMD, 36 W, ± 5%, Metal Shunt - Trays (Alt: CSM2F-6918-L200J20) RoHS: Compliant Min Qty: 1050 Package Multiple: 210 Lead time: 8 Weeks, 0 Days Container: Tray 0
  • 1,050 $14.6970
  • 1,470 $14.3865
  • 2,520 $14.0760
  • 5,250 $13.7655
  • 10,500 $13.4550
  • 52,500 $13.1445
  • 105,000 $12.9375
$12.9375 / $14.6970 Buy Now
DISTI # 652-CSM2F6918L200J20
Mouser Electronics Current Sense Resistors - SMD ShuntMetric 6918 L200 5% 50W 2P Cu RoHS: Compliant 210
  • 1 $19.8600
  • 10 $17.3600
  • 25 $15.6800
  • 50 $14.9000
  • 100 $14.3800
  • 210 $13.5800
  • 420 $13.0600
$13.0600 / $19.8600 Buy Now
Onlinecomponents.com Current Sense Resistor - 200 µOhm ±5% - 36W - -40°C to +170°C - Bare Copper Terminals - 2 Tinned Sense Pins - 69 x 18 mm - AEC-Q200 - Bulk RoHS: Compliant 0
  • 263 $38.4300
  • 525 $19.6600
  • 788 $13.3800
  • 1,050 $13.1100
$13.1100 / $38.4300 Buy Now
DISTI # CSM2F-6918-L200J20
TTI Current Sense Resistors - SMD ShuntMetric 6918 L200 5% 50W 2P Cu RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 210 Container: Tray Americas - 0
  • 1,050 $12.9400
$12.9400 Buy Now
DISTI # CSM2F-6918-L200J20
Avnet Abacus SMD Current Sense Resistor, 200 �ohm, CSM2F-6918 Series, SMD, 36 W, � 5%, Metal Shunt (Alt: CSM2F-6918-L200J20) RoHS: Compliant Min Qty: 1050 Package Multiple: 210 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Current Sense Resistor - 200 µOhm ±5% - 36W - -40°C to +170°C - Bare Copper Terminals - 2 Tinned Sense Pins - 69 x 18 mm - AEC-Q200 - Bulk RoHS: Compliant 0
  • 263 $38.4300
  • 525 $19.6600
  • 788 $13.3800
  • 1,050 $13.1100
$13.1100 / $38.4300 Buy Now

CAD Models for CSM2F-6918-L200J20 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CSM2F-6918-L200J20 by Bourns Inc

CSM2F-6918-L200J20
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-40 °C
Package Height
3 mm
Package Length
69 mm
Package Style
Chassis Mount
Package Width
18 mm
Packing Method
TRAY
Rated Power Dissipation (P)
36 W
Rated Temperature
125 °C
Reference Standard
AEC-Q200
Resistance
0.0002 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL STRIP
Temperature Coefficient
50 ppm/°C
Terminal Shape
LUG
Tolerance
5%
Want to compare parts?
  1. CSM2F-6918-L200J20
    Bourns Inc
    Fixed Resistor, Metal Strip, 36W, 0.0002ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSM2F-6918-L200J20 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSM2F-6918-L200J20 by Bourns Inc

Select Manufacturer
Which Manufacturer of CSM2F-6918-L200J20 would you like to use for your alert(s)?
  • Please alert me when CSM2F-6918-L200J20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSM2F-6918-L200J20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSM2F-6918-L200J20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSM2F-6918-L200J20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSM2F-6918-L200J20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSM2F-6918-L200J20 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: