-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 36W, 0.0002ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69189-106HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch, RightAngle, 7.87 mm (0.31in) Mating, 6.35 mm (0.25in) Tail. | |
69189-108HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch, RightAngle, 7.87 mm (0.31in) Mating, 6.35 mm (0.25in) Tail. | |
10126918-111LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 10 Column, 90 Position, 2.00mm (0.079in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3963
|
Newark | Res, 0R0002, 36W, 2707, Metal Strip, Resistance:200Μohm, Product Range:Csm2F-6918 Series, Resistor Case/Package:2707 [6918 Metric], Power Rating:36W, Resistance Tolerance:± 5%, Resistor Technology:Metal Strip, Product Length:69Mm Rohs Compliant: Yes |Bourns CSM2F-6918-L200J00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$13.3400 | Buy Now |
DISTI #
118-CSM2F-6918-L200J00-ND
|
DigiKey | SHUNTMETRIC 6918 L200 5% 50W TC5 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
90 In Stock |
|
$20.1250 / $38.7400 | Buy Now |
DISTI #
31AJ3963
|
Avnet Americas | SMD Current Sense Resistor, 0.2 Milliohm, ? 5%, 36 W, 2707 [6918 Metric], Metal Strip - Bulk (Alt: 31AJ3963) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$25.1600 / $31.9300 | Buy Now |
DISTI #
CSM2F-6918-L200J00
|
Avnet Americas | SMD Current Sense Resistor, 0.2 Milliohm, ? 5%, 36 W, 2707 [6918 Metric], Metal Strip - Bulk (Alt: CSM2F-6918-L200J00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9300 / $22.8620 | Buy Now |
DISTI #
652-CSM2F6918L200J00
|
Mouser Electronics | Current Sense Resistors - Through Hole .0002 OHM 5% 36W 50PPM RoHS: Compliant | 100 |
|
$20.1200 / $34.9500 | Buy Now |
|
Onlinecomponents.com | Current Sense Resistor - 200 µOhm ±5% - 36W - -40°C to +170°C - Bare Copper Terminals - 69 x 18 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$19.9900 / $41.8600 | Buy Now |
DISTI #
71321702
|
Verical | Res 6918 0.0002 Ohm 5% 36W ±50ppm/°C Pad SMD Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$15.9937 / $18.3764 | Buy Now |
DISTI #
CSM2F-6918-L200J00
|
TTI | Current Sense Resistors - Through Hole .0002 OHM 5% 36W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$20.1300 / $20.9400 | Buy Now |
DISTI #
CSM2F-6918-L200J00
|
Avnet Abacus | SMD Current Sense Resistor, 0.2 Milliohm, � 5%, 36 W, 2707 [6918 Metric], Metal Strip (Alt: CSM2F-6918-L200J00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Current Sense Resistor - 200 µOhm ±5% - 36W - -40°C to +170°C - Bare Copper Terminals - 69 x 18 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$19.9900 / $41.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSM2F-6918-L200J00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSM2F-6918-L200J00
Bourns Inc
Fixed Resistor, Metal Strip, 36W, 0.0002ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 69 mm | |
Package Style | Chassis Mount | |
Package Width | 18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 36 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0002 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |