Part Details for CSM25MM-10 by L-com Inc
Overview of CSM25MM-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSM25MM-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0031
|
Newark | Computer Cable, Serial, 10Ft, Gray, Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Gray, Product Range:-, Cable Length:10Ft Rohs Compliant: Yes |L-Com CSM25MM-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$11.9000 | Buy Now |
DISTI #
5073-CSM25MM-10-ND
|
DigiKey | CABLE DB25M/M MOLDED 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.3648 / $36.2700 | Buy Now |
DISTI #
73388985
|
RS | Economy Molded D-sub Cable, DB25 Male, Male, 10ft | L-com CSM25MM-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3900 | RFQ |
|
Onlinecomponents.com | CABLE DB25M/M MOLDED 10' RoHS: Compliant | 0 |
|
$26.7100 / $35.3100 | Buy Now |
DISTI #
77730139
|
Verical | Cable Assembly Data 3m 26AWG D-Subminiature to D-Subminiature 25 to 25 POS M-M Crimp-Crimp Individual Min Qty: 3 Package Multiple: 1 | Americas - 1484 |
|
$24.0081 / $30.3900 | Buy Now |
DISTI #
CSM25MM-10
|
L-com US | L-com's CSM family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 1484 |
|
$24.0100 / $30.3900 | Buy Now |