Part Details for CSM25MF-10 by L-com Inc
Overview of CSM25MF-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSM25MF-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3681
|
Newark | Cable Assy, Db25 Plug-Rcpt, 10 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Receptacle, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Gray, Product Range:Csm25Mf Series Rohs Compliant: Yes |L-Com CSM25MF-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1465 |
|
$31.9900 | Buy Now |
DISTI #
5073-CSM25MF-10-ND
|
DigiKey | CABLE DB25M/F MOLDED 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
12 In Stock |
|
$29.2099 / $39.4400 | Buy Now |
DISTI #
70126495
|
RS | Economy Molded D-sub Cable, DB25 Male /Female, 10.0 ft | L-com CSM25MF-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$31.9900 | Buy Now |
|
Onlinecomponents.com | CABLE DB25M/F MOLDED 10' | 0 |
|
$28.1100 / $37.1600 | Buy Now |
DISTI #
77735200
|
Verical | Cable Assembly 3m 26AWG 25 POS D-Sub to 25 POS D-Sub M-F Min Qty: 3 Package Multiple: 1 | Americas - 1446 |
|
$25.2721 / $31.9900 | Buy Now |
DISTI #
CSM25MF-10
|
L-com US | L-com's CSM family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 1446 |
|
$25.2700 / $31.9900 | Buy Now |