Part Details for CSM15MF-2.5 by L-com Inc
Results Overview of CSM15MF-2.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSM15MF-2.5 Information
CSM15MF-2.5 by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CSM15MF-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8518
|
Newark | Cable Assy, Db15 Plug-Rcpt, 2.5 , Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 614 |
|
$25.7900 | Buy Now |
DISTI #
5073-CSM15MF-2.5-ND
|
DigiKey | CABLE DB15M/F MOLDED 2.5' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
4 In Stock |
|
$19.6250 / $30.1700 | Buy Now |
DISTI #
70245032
|
RS | Economy Molded D-Sub Cable DB15 Male /Female 2.5 ft | L-com CSM15MF-2.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 20 |
|
$27.6800 / $33.3500 | Buy Now |
|
Onlinecomponents.com | CABLE DB15M/F MOLDED 2.5' RoHS: Compliant | 0 |
|
$22.3500 / $29.3400 | Buy Now |
DISTI #
77735577
|
Verical | Cable Assembly Data 0.76m 26AWG D-Subminiature to D-Subminiature 15 to 15 POS M-FCrimp-Crimp Min Qty: 4 Package Multiple: 1 | Americas - 598 |
|
$22.1121 / $27.9900 | Buy Now |
DISTI #
CSM15MF-2.5
|
L-com US | L-com's CSM family of D-sub cable assemblies offer solid performance at economical prices. Fully shi... more Min Qty: 1 Package Multiple: 1 | 614 |
|
$22.1100 / $27.9900 | Buy Now |