Part Details for CSM0645D680MPZY (68UH) 1500PC/REELROHS by Frontier Electronics Co Ltd
Overview of CSM0645D680MPZY (68UH) 1500PC/REELROHS by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3012-683MEB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1212, | |
RFC0807B-683KE | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, Ferrite-Core | |
XPL2010-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 0708, |
Price & Stock for CSM0645D680MPZY (68UH) 1500PC/REELROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLCSM645D-680M
|
Maritex | 4480 |
|
$0.1860 / $0.2610 | Buy Now |