-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.33W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSM0603FT10L0CT-ND
|
DigiKey | RES 0.01 OHM 1% 1/3W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33825 In Stock |
|
$0.1515 / $0.8700 | Buy Now |
DISTI #
CSM0603FT10L0
|
Avnet Americas | Res Metal Plate 0603 10m Ohm 1% 1/3W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CSM0603FT10L0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1536 / $0.1680 | Buy Now |
DISTI #
708-CSM0603FT10L0
|
Mouser Electronics | Current Sense Resistors - SMD 0.01Ohms 0.33W 70ppm 1% Molded Metal Plate RoHS: Compliant | 16839 |
|
$0.1590 / $0.7800 | Buy Now |
|
Future Electronics | CSM Series 0603 0.01 Ohm 0.33 W ±1 % Surface Mount Metal Plate Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1560 / $0.1630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.1620 / $0.5050 | Buy Now |
DISTI #
CSM0603FT10L0
|
Avnet Americas | Res Metal Plate 0603 10m Ohm 1% 1/3W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CSM0603FT10L0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1536 / $0.1680 | Buy Now |
|
NAC | RESISTOR SHUNT, 0603, 0.01 ohm, 1%, 0.33W - Molded Current Sensing Metal Strip RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.3000 / $0.4000 | Buy Now |
DISTI #
CSM0603FT10L0
|
Avnet Asia | Res Metal Plate 0603 10m Ohm 1% 1/3W ±100ppm/°C Molded SMD Paper T/R (Alt: CSM0603FT10L0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.1620 / $0.5050 | Buy Now |
|
South Electronics | CSM0603FT10L0 | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSM0603FT10L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSM0603FT10L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Alloy, 0.33W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 70 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0575 V |