Part Details for CSM-050/665MX1812J2WF by Tecate Group
Overview of CSM-050/665MX1812J2WF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CSM-050/665MX1812J2WF
CSM-050/665MX1812J2WF CAD Models
CSM-050/665MX1812J2WF Part Data Attributes
|
CSM-050/665MX1812J2WF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CSM-050/665MX1812J2WF
Tecate Group
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |