There are no models available for this part yet.
Overview of CSLSZH09-100 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CSLSZH09-100 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AM9114
|
Newark | Lszh Cbl09Cond #24 Shld 100 Rohs Compliant: Yes |L-Com CSLSZH09-100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 16 |
|
$189.9900 | Buy Now | |
DISTI #
23T5388
|
Newark | Cable, 9 Core, 24Awg, 6.38Mm, 100 , Lszh, Cable Shielding:Shielded, No. Of Conductors:9Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black Rohs Compliant: Yes |L-Com CSLSZH09-100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | ||
DISTI #
5073-CSLSZH09-100-ND
|
DigiKey | LSZH CBL09COND #24 SHLD 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.7380 / $187.9900 | Buy Now | |
DISTI #
73615863
|
RS | 9 Conductor 24 AWG Low Smoke Zero Halogen Bulk Cable100 ftCoil- | L-com CSLSZH09-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$189.9900 | RFQ | |
Onlinecomponents.com | LSZH CBL09COND #24 SHLD 100' RoHS: Compliant | 0 |
|
$167.1900 / $179.1300 | Buy Now | ||
DISTI #
CSLSZH09-100
|
L-com US | Hard to find low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors. Cable construction features (9) 24 AWG stranded tinned copper conductors with high density polyethylene insulation, overall aluminum polyester foil shield with tinned copper braid and a 24 AWG drain wire. Cable jacket color is black. Available in 100, 500, or 1000 foot spools. L-com will manufacture cable assemblies featuring low smoke zero halogen cable with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 143 |
|
$191.9900 | Buy Now |
CAD Models for CSLSZH09-100 by L-com Inc
Part Data Attributes for CSLSZH09-100 by L-com Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|