Part Details for CSLA2GE by Honeywell Sensing and Control
Overview of CSLA2GE by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSLA2GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2418
|
Newark | Current Sensor, Sensor Output Type:Source, Supply Voltage Dc Min:6V, Supply Voltage Dc Max:12V, Current Measuring Range Dc:-92A To 92A, Current Measuring Range Ac:-92A To 92A, Response Time:8Μs, Accuracy:-, Product Range:Csla Series Rohs Compliant: Yes |Honeywell CSLA2GE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0000 / $44.9600 | Buy Now |