Part Details for CSL710-R05-960.A/L-M12 by Leuze electronic GmbH + Co KG
Overview of CSL710-R05-960.A/L-M12 by Leuze electronic GmbH + Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5960ACCZ-R2 | Analog Devices | 10MHz to 20GHz Integrated Vect | |
DC960A | Analog Devices | LTC3824EMSE Demo Board - 5.5V | |
EVAL-LT3960-AZ | Analog Devices | LT3960 Demo Board | I2C Bus Ex |
Price & Stock for CSL710-R05-960.A/L-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71985199
|
RS | Photoelectric Light Receiver, Object Measure, IP65, -30-60 C, CSL 710 Series | Leuze CSL710-R05-960.A/L-M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,697.2200 | RFQ |