Part Details for CSL505-T25-2175-M8 by Leuze electronic GmbH + Co KG
Overview of CSL505-T25-2175-M8 by Leuze electronic GmbH + Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2175IUKG-12#TRPBF | Analog Devices | 12-B, 125Msps L Pwr 4x ADCs | |
LTC2175IUKG-14#PBF | Analog Devices | 14-B, 125Msps L Pwr 4x ADCs | |
LTC2175CUKG-14#TRPBF | Analog Devices | 14-B, 125Msps L Pwr 4x ADCs |
Price & Stock for CSL505-T25-2175-M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71999520
|
RS | Light curtain transmitter,2,175mm, Beam spacing 25mm,0.3 ... 5 m | Leuze CSL505-T25-2175-M8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,238.7100 | RFQ |