-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4364
|
Newark | Ir Emitter, 860Nm, 2.5Mw/Sr, 1.5V, 0402 Rohs Compliant: Yes |Rohm CSL1501RT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5050 |
|
$0.2280 / $0.7490 | Buy Now |
DISTI #
846-CSL1501RT1CT-ND
|
DigiKey | PICOLED, SIDE-VIEW AND ULTRA-COM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4460 In Stock |
|
$0.1851 / $0.8300 | Buy Now |
DISTI #
CSL1501RT1
|
Avnet Americas | PICOLED , Side-view and Ultra-compact, 860nm Near Infrared (NIR) LED: The CSL1501RT is the Near Infrared with a wavelen - Tape and Reel (Alt: CSL1501RT1) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-CSL1501RT1
|
Mouser Electronics | Infrared Emitters Near Infrared (NIR) LED RoHS: Compliant | 9753 |
|
$0.1880 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1908 | Buy Now |
DISTI #
73581501
|
Verical | Infrared Emitter 860nm 2.5mW/sr Rectangular Right Angle 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2310 | Americas - 845 |
|
$0.3175 / $0.8637 | Buy Now |
DISTI #
C1S625903237887
|
Chip1Stop | PICOLED™, Side-view and Ultra-compact, 860nm Near Infrared (NIR) LED RoHS: Compliant pbFree: No Container: Cut Tape | 845 |
|
$0.2480 / $0.6910 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 26 |
|
$0.1800 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy