Part Details for CSL1104WBDW1 by ROHM Semiconductor
Overview of CSL1104WBDW1 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CSL1104WBDW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8755
|
Newark | Led, White, 2.2Cd, 0603, Rectangular Rohs Compliant: Yes |Rohm CSL1104WBDW1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 324 |
|
$0.3740 / $0.5410 | Buy Now |
DISTI #
846-CSL1104WBDW1CT-ND
|
DigiKey | LED WHITE 0603 SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
282 In Stock |
|
$0.1063 / $0.5600 | Buy Now |
DISTI #
CSL1104WBDW1
|
Avnet Americas | LED Chip White 20mA 2.9V 2-Pin 0603 T/R - Tape and Reel (Alt: CSL1104WBDW1) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-CSL1104WBDW1
|
Mouser Electronics | Standard LEDs - SMD LED WHITE 0603 RoHS: Compliant | 3372 |
|
$0.2960 / $0.5700 | Buy Now |
|
Future Electronics | Ultra compact 0603 Size, High Intensity Reflector Type White LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
DISTI #
70392531
|
Verical | LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 222 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.3773 | Buy Now |
|
Quest Components | 2600 |
|
$0.3133 / $0.8950 | Buy Now | |
DISTI #
CSL1104WBDW1
|
TTI | Standard LEDs - SMD LED WHITE 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2910 / $0.3250 | Buy Now |
|
Ameya Holding Limited | Ultra compact 0603 Size, High Intensity Reflector Type White LED Min Qty: 1 | 40-Authorized Distributor |
|
$0.2636 / $0.8624 | Buy Now |
DISTI #
CSL1104WBDW1
|
Avnet Silica | LED Chip White 20mA 2.9V 2-Pin 0603 T/R (Alt: CSL1104WBDW1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CSL1104WBDW1
CSL1104WBDW1 CAD Models
CSL1104WBDW1 Part Data Attributes
|
CSL1104WBDW1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CSL1104WBDW1
ROHM Semiconductor
Single Color LED, White,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.9 V | |
Luminous Intensity-Min | 20 cd | |
Luminous Intensity-Nom | 1400000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES |