-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSL1001ET1C by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0299
|
Newark | Led, Green, 140Mcd, 527Nm Rohs Compliant: Yes |Rohm CSL1001ET1C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1032 |
|
$0.1880 / $0.4990 | Buy Now |
DISTI #
846-CSL1001ET1CCT-ND
|
DigiKey | LED GREEN CLEAR 0603 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1750 In Stock |
|
$0.1338 / $0.4800 | Buy Now |
DISTI #
755-CSL1001ET1C
|
Mouser Electronics | Single Color LEDs LOW CURRENT GREEN SMD LED RoHS: Compliant | 1057 |
|
$0.1200 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1227 / $0.1280 | Buy Now |
DISTI #
86988873
|
Verical | LED Uni-Color Green 2-Pin Chip LED Automotive AEC-Q102 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$0.8165 | Buy Now |
DISTI #
CSL1001ET1C
|
TTI | Single Color LEDs LOW CURRENT GREEN SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1260 / $0.1360 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.1040 / $0.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy