-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0298
|
Newark | Led, Blue, 5.6Mcd, 468Nm Rohs Compliant: Yes |Rohm CSL1001BT1C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1890 | Buy Now |
DISTI #
846-CSL1001BT1CCT-ND
|
DigiKey | LED BLUE CLEAR 0603 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1131 In Stock |
|
$0.1110 / $0.5700 | Buy Now |
DISTI #
CSL1001BT1C
|
Avnet Americas | Low Current Emission Type, Blue Surface Mount Chip Led for Automotive: CSL1001BT(C) is a Blue surface mount chip LED. In - Tape and Reel (Alt: CSL1001BT1C) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-CSL1001BT1C
|
Mouser Electronics | Standard LEDs - SMD LOW CURRENT BLUE SMD LED RoHS: Compliant | 4052 |
|
$0.1110 / $0.5600 | Buy Now |
|
Future Electronics | Standard LEDs - SMD LOW CURRENT BLUE SMD LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1190 | Buy Now |
DISTI #
83671243
|
Verical | LED Uni-Color Blue 2-Pin Chip LED RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 2401 | Americas - 2000 |
|
$0.1303 / $0.1842 | Buy Now |
DISTI #
CSL1001BT1C
|
TTI | Standard LEDs - SMD LOW CURRENT BLUE SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1140 / $0.1320 | Buy Now |
DISTI #
C1S625903485341
|
Chip1Stop | Low Current Emission Type, Blue Surface Mount Chip Led for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 95 |
|
$0.1660 / $0.3180 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 80 |
|
$0.0980 / $0.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSL1001BT1C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CSL1001BT1C
ROHM Semiconductor
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q102 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 3.3 V | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.0036 cd | |
Luminous Intensity-Nom | 5.6 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.06 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm |