Part Details for CSL0901ET by ROHM Semiconductor
Overview of CSL0901ET by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for CSL0901ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5807
|
Newark | Led, Green, 527Nm, 360Mcd, 0603 Rohs Compliant: Yes |Rohm CSL0901ET RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$0.2890 / $0.7590 | Buy Now |
DISTI #
CSL0901ET1
|
Avnet Americas | LED Single Chip Green 527nm 20mA 3-Pin SMD T/R - Tape and Reel (Alt: CSL0901ET1) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SL0901ET
|
Mouser Electronics | Standard LEDs - SMD Green surface mount LEDs with lends featuring lnGaN packed with transparent colorless resin. | 0 |
|
$0.2080 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
Part Details for CSL0901ET
CSL0901ET CAD Models
CSL0901ET Part Data Attributes
|
CSL0901ET
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CSL0901ET
ROHM Semiconductor
Single Color LED, Green, Colorless Transparent, 1.14mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.22 cd | |
Luminous Intensity-Nom | 360.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.24 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.14 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm |