-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-CSL0901BT1CT-ND
|
DigiKey | LED BLUE 0603 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1560 In Stock |
|
$0.1887 / $0.8400 | Buy Now |
DISTI #
CSL0901BT1
|
Avnet Americas | LED Single Chip Blue 470nm 20mA 3-Pin SMD T/R - Tape and Reel (Alt: CSL0901BT1) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-CSL0901BT
|
Mouser Electronics | Standard LEDs - SMD High brightness Lens Type LED RoHS: Compliant | 3296 |
|
$0.1850 / $0.8200 | Buy Now |
DISTI #
76912176
|
Verical | LED Uni-Color Blue 2-Pin SMD EP RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 2301 | Americas - 3980 |
|
$0.2675 | Buy Now |
DISTI #
79931527
|
Verical | LED Uni-Color Blue 2-Pin SMD EP RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2350 | Americas - 2000 |
|
$0.2888 / $0.9650 | Buy Now |
|
Quest Components | 3184 |
|
$0.2240 / $0.5600 | Buy Now | |
DISTI #
C1S625902145880
|
Chip1Stop | High brightness Lens Type LED pbFree: Yes Container: Cut Tape | 2000 |
|
$0.2290 / $0.7720 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 4000 |
|
$0.1120 / $0.3050 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 80 |
|
$0.1120 / $0.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSL0901BT1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CSL0901BT1
ROHM Semiconductor
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.4 V | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.036 cd | |
Luminous Intensity-Nom | 56.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.24 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.14 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm |