There are no models available for this part yet.
Overview of CSL-501A1DT by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for CSL-501A1DT by IBS Electronics Inc
Part Data Attributes for CSL-501A1DT by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROBERT G ALLEN CO INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
AMBER
|
Configuration
|
SINGLE
|
Number of Functions
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
ROUND
|
Size
|
5 mm
|
T-code
|
T-1 3/4
|
Alternate Parts for CSL-501A1DT
This table gives cross-reference parts and alternative options found for CSL-501A1DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSL-501A1DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSL-600A1GK | Single Color LED, Amber, 3.5mm | IBS Electronics Inc | CSL-501A1DT vs CSL-600A1GK |
CSL-H360A1GT | Single Color LED, Amber, 2.9mm | IBS Electronics Inc | CSL-501A1DT vs CSL-H360A1GT |
CSL-H410A1DT | Single Color LED, Amber, 4.8mm | IBS Electronics Inc | CSL-501A1DT vs CSL-H410A1DT |
CSL-681A1DT | Single Color LED, Amber, 5mm | IBS Electronics Inc | CSL-501A1DT vs CSL-681A1DT |
CSL-620A1DT | Single Color LED, Amber, 5mm | IBS Electronics Inc | CSL-501A1DT vs CSL-620A1DT |
LN1461C-(TL) | Single Color LED, Amber, | Panasonic Electronic Components | CSL-501A1DT vs LN1461C-(TL) |
RPLB-0503-28V | Single Color LED, Amber, | LEDtronics Inc | CSL-501A1DT vs RPLB-0503-28V |
CSL-230A1BT | Single Color LED, Amber, 3.1mm | IBS Electronics Inc | CSL-501A1DT vs CSL-230A1BT |
GU2-A-S-US | Single Color LED, Amber | Dialight | CSL-501A1DT vs GU2-A-S-US |
CSL-500A1DT | Single Color LED, Amber, 5mm | IBS Electronics Inc | CSL-501A1DT vs CSL-500A1DT |