Part Details for CSK-38-60008 by TE Connectivity
Overview of CSK-38-60008 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
601760008 | Amphenol Communications Solutions | HD Mini-SAS Cable Assembly, 28 AWG, 3 meters, passive | |
10130836-000820BLF | Amphenol Communications Solutions | HPCE BTB VT Receptacle 8P20S WITH GUIDE | |
10122460-008LF | Amphenol Communications Solutions | 10122460-008LF-PWR LO PRO RAH 15S+2P |
Price & Stock for CSK-38-60008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$537.6500 / $940.8600 | Buy Now |
DISTI #
51617652
|
Verical | CSK-38-60008 Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 1 |
|
$698.9450 / $1,223.1180 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$537.6500 / $940.8600 | Buy Now |