Part Details for CSJ-SGFB-100-MHF4 by TE Connectivity
Overview of CSJ-SGFB-100-MHF4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSJ-SGFB-100-MHF4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9913
|
Newark | Cable Assy, Mhf4 Plug-Sma Jack, 100Mm, Connector To Connector:Mhf4-Type Plug To Sma Bulkhead Jack, Coaxial Cable Type:0.81Mm, Impedance:50Ohm, Cable Length - Imperial:0.3Ft, Cable Length - Metric:100Mm, Jacket Color:Black Rohs Compliant: Yes |Linx Te Connectivity CSJ-SGFB-100-MHF4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.8600 | Buy Now |
DISTI #
343-CSJ-SGFB-100-MHF4-ND
|
DigiKey | CBL ASSY SMA-MHF4 JCK-PLG 3.937" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1263 In Stock |
|
$5.1625 / $5.5000 | Buy Now |
DISTI #
712-CSJ-SGFB100-MHF4
|
Mouser Electronics | RF Cable Assemblies CABLE SMA BLKHD PLUG 0.81 100 RoHS: Compliant | 1292 |
|
$5.1700 / $5.5000 | Buy Now |
DISTI #
74509245
|
RS | Cable SMA Blkhd Plug 0.81 100 MHF4, LINX Miscellaneous | TE Connectivity CSJ-SGFB-100-MHF4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4800 | RFQ |
|
Future Electronics | Cable Assembly Coaxial SMA to IPEX MHF4 Female to Female 0.81mm OD Coaxial Cable RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$5.2900 | Buy Now |
DISTI #
AMPCSJ-SGFB-100-MHF4
|
Heilind Electronics | SMA TO MHF4 100MM 0.81 OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA to MHF4 100mm 0.81 OD |
200 In Stock 700 Factory Stock |
|
$4.9800 / $8.1300 | Buy Now |
DISTI #
CSJ-SGFB-100-MHF4
|
TTI | RF Cable Assemblies CABLE SMA BLKHD PLUG 0.81 100 Min Qty: 1 Package Multiple: 1 |
Americas - 200 In Stock |
|
$6.1500 / $7.2300 | Buy Now |
DISTI #
AMPCSJ-SGFB-100-MHF4
|
Interstate Connecting Components | SMA TO MHF4 100MM 0.81 OD | 0 |
|
Buy Now | |
|
Master Electronics | SMA to MHF4 100mm 0.81 OD |
200 In Stock 700 Factory Stock |
|
$4.9800 / $8.1300 | Buy Now |