Part Details for CSJ-SGFB-100-MHF3 by TE Connectivity
Overview of CSJ-SGFB-100-MHF3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSJ-SGFB-100-MHF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-CSJ-SGFB-100-MHF3-ND
|
DigiKey | CBL ASSY SMA-MHF3 JCK-PLG 3.937" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7000 / $5.0800 | Buy Now |
DISTI #
APH ACC04E24-25S-
|
Avnet Americas | CSJ-SGFB-100-MHF3, SMA female bulkhead to right angle IPEX MHF3 plug with 100mm of 0.81mm cable - Bulk (Alt: APH ACC04E24-25S-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 82 Factory Stock |
|
$15.3675 / $24.6000 | Buy Now |
DISTI #
712-CSJ-SGFB100-MHF3
|
Mouser Electronics | RF Cable Assemblies SMA female bulkhead to right angle IPEX MHF3 plug with 100mm of 0.81mm cable RoHS: Compliant | 183 |
|
$4.4800 / $5.0800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.5900 | Buy Now |
DISTI #
AMPCSJ-SGFB-100-MHF3
|
Heilind Electronics | SMA TO MHF3 100MM 0.81 OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA to MHF3 100mm 0.81 OD | 0 |
|
$4.1100 / $7.4000 | Buy Now |
DISTI #
AMPCSJ-SGFB-100-MHF3
|
Interstate Connecting Components | SMA TO MHF3 100MM 0.81 OD | 0 |
|
Buy Now | |
DISTI #
CSJ-SGFB-100-MHF3
|
Avnet Abacus | CSJ-SGFB-100-MHF3, SMA female bulkhead to right angle IPEX MHF3 plug with 100mm of 0.81mm cable (Alt: CSJ-SGFB-100-MHF3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMA to MHF3 100mm 0.81 OD | 0 |
|
$4.1100 / $7.4000 | Buy Now |