Part Details for CSJ-RGFB-100-MHF4 by TE Connectivity
Overview of CSJ-RGFB-100-MHF4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSJ-RGFB-100-MHF4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9912
|
Newark | Cable Assy, Mhf4 Plug-Rp Sma Jack, 100Mm, Connector To Connector:Mhf4-Type Plug To Rp Sma Bulkhead Jack, Coaxial Cable Type:0.81Mm, Impedance:50Ohm, Cable Length - Imperial:0.3Ft, Cable Length - Metric:100Mm, Jacket Color:Black Rohs Compliant: Yes |Linx Te Connectivity CSJ-RGFB-100-MHF4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$5.0900 | Buy Now |
DISTI #
343-CSJ-RGFB-100-MHF4-ND
|
DigiKey | CBL ASSY RPSMA-MHF4 JK-PL 3.937" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11029 In Stock |
|
$5.4000 / $5.7600 | Buy Now |
DISTI #
712-CSJ-RGFB100-MHF4
|
Mouser Electronics | RF Cable Assemblies CABLE RPS RA 0.81 100 MHF4 AU RoHS: Compliant | 1068 |
|
$5.4000 / $5.7600 | Buy Now |
DISTI #
74509244
|
RS | Cable RPS RA 0.81 100 MHF4 Au, LINX Miscellaneous | TE Connectivity CSJ-RGFB-100-MHF4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0100 | RFQ |
|
Future Electronics | CBL ASSY FB RPSMA-MHF4 100MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.5400 / $5.6300 | Buy Now |
DISTI #
AMPCSJ-RGFB-100-MHF4
|
Heilind Electronics | RP-SMA TO MHF4 100MM 0.81 OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP-SMA to MHF4 100mm 0.81 OD |
300 In Stock |
|
$5.0800 / $8.1100 | Buy Now |
DISTI #
CSJ-RGFB-100-MHF4
|
TTI | RF Cable Assemblies CABLE RPS RA 0.81 100 MHF4 AU Min Qty: 1 Package Multiple: 1 |
Americas - 100 In Stock |
|
$6.7700 / $7.8700 | Buy Now |
DISTI #
AMPCSJ-RGFB-100-MHF4
|
Interstate Connecting Components | RP-SMA TO MHF4 100MM 0.81 OD | 0 |
|
Buy Now | |
|
Master Electronics | RP-SMA to MHF4 100mm 0.81 OD |
300 In Stock |
|
$5.0800 / $8.1100 | Buy Now |
Part Details for CSJ-RGFB-100-MHF4
CSJ-RGFB-100-MHF4 CAD Models
CSJ-RGFB-100-MHF4 Part Data Attributes:
|
CSJ-RGFB-100-MHF4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CSJ-RGFB-100-MHF4
TE Connectivity
Cable Assembly, 1 Conductor(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | MHF4 PLUG | |
Connector Side2 | SMA | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 0.81 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES |