Part Details for CSJ-RGFB-100-MHF3 by TE Connectivity
Overview of CSJ-RGFB-100-MHF3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSJ-RGFB-100-MHF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-CSJ-RGFB-100-MHF3-ND
|
DigiKey | CBL ASSY RPSMA-MHF3 JK-PL 3.937" Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3500 | Buy Now |
DISTI #
APH ACC04E24-25S-
|
Avnet Americas | CSJ-RGFB-100-MHF3, RP-SMA female bulkhead to right angle IPEX MHF3 plug with 100mm of 0.81mm cable - Bulk (Alt: APH ACC04E24-25S-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 82 Factory Stock |
|
$15.3675 / $24.6000 | Buy Now |
DISTI #
712-CSJ-RGFB100-MHF3
|
Mouser Electronics | RF Cable Assemblies RP-SMA female bulkhead to right angle IPEX MHF3 plug with 100mm of 0.81mm cable RoHS: Compliant | 398 |
|
$4.1800 / $6.1600 | Buy Now |
|
Future Electronics | RP-SMA female bulkhead to right angle IPEX MHF3 plug with 100mm of 0.81mm cable RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.4600 / $4.7700 | Buy Now |
DISTI #
AMPCSJ-RGFB-100-MHF3
|
Heilind Electronics | RP-SMA TO MHF3 100MM 0.81 OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP-SMA to MHF3 100mm 0.81 OD | 8662 Factory Stock |
|
$3.8000 / $6.8500 | Buy Now |
DISTI #
APH ACC04E24-25S-
|
Avnet Americas | CSJ-RGFB-100-MHF3, RP-SMA female bulkhead to right angle IPEX MHF3 plug with 100mm of 0.81mm cable - Bulk (Alt: APH ACC04E24-25S-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 82 Factory Stock |
|
$15.3675 / $24.6000 | Buy Now |
DISTI #
AMPCSJ-RGFB-100-MHF3
|
Interstate Connecting Components | RP-SMA TO MHF3 100MM 0.81 OD | 0 |
|
Buy Now | |
DISTI #
CSJ-RGFB-100-MHF3
|
Avnet Abacus | CSJ-RGFB-100-MHF3, RP-SMA female bulkhead to right angle IPEX MHF3 plug with 100mm of 0.81mm cable (Alt: CSJ-RGFB-100-MHF3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP-SMA to MHF3 100mm 0.81 OD | 8662 Factory Stock |
|
$3.8000 / $6.8500 | Buy Now |