There are no models available for this part yet.
Overview of CSICD10-1200 TR13 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for CSICD10-1200 TR13 by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Silicon Carbide SCHOTTKY Rectifier 1200V 120A 3-Pin DPAK Surface Mount T/R RoHS: Compliant |
69 Partner Stock |
|
$12.7900 / $35.7200 | Buy Now | ||
DISTI #
CSICD10-1200 TR13
|
IBS Electronics | Silicon Carbide SCHOTTKY Rectifier 1200V 120A 3-Pin DPAK Surface Mount T/R Min Qty: 59 Package Multiple: 1 | 69 |
|
$14.9240 | Buy Now | |
DISTI #
C1S141900080281
|
Chip1Stop | Rectifiers Diodes | 69 |
|
$16.4000 / $17.2000 | Buy Now |
CAD Models for CSICD10-1200 TR13 by Central Semiconductor Corp
Part Data Attributes for CSICD10-1200 TR13 by Central Semiconductor Corp
CSICD10-1200 TR13
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
CSICD10-1200 TR13Central Semiconductor CorpVS
-