Part Details for CSIC10-1200 SL by Central Semiconductor Corp
Overview of CSIC10-1200 SL by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSIC10-1200 SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSIC10-1200SL-ND
|
DigiKey | DIODE SIL CARB 1.2KV 10A TO220-2 Min Qty: 1 Lead time: 34 Weeks Container: Tube |
81 In Stock |
|
$16.4430 / $18.6600 | Buy Now |
DISTI #
CSIC10-1200 SL
|
Avnet Americas | Silicon Carbide SCHOTTKY Rectifier 1200V 80A 2-Pin TO-220-2 Through Hole Bag - Rail/Tube (Alt: CSIC10-1200 SL) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |
Part Details for CSIC10-1200 SL
CSIC10-1200 SL CAD Models
CSIC10-1200 SL Part Data Attributes
|
CSIC10-1200 SL
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CSIC10-1200 SL
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |