There are no models available for this part yet.
Overview of CSHDD8-100BK by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for CSHDD8-100BK by Central Semiconductor Corp
Part Data Attributes for CSHDD8-100BK by Central Semiconductor Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code
|
TO-263
|
Package Description
|
D2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.75 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for CSHDD8-100BK
This table gives cross-reference parts and alternative options found for CSHDD8-100BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSHDD8-100BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRAS810000TRC | Rectifier Diode, | Fagor Electrónica | CSHDD8-100BK vs SRAS810000TRC |
MBRD8100-ATR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CSHDD8-100BK vs MBRD8100-ATR |
CSHDD8-100PBFREE | Rectifier Diode, | Central Semiconductor Corp | CSHDD8-100BK vs CSHDD8-100PBFREE |
MBRB8100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, TO-263, 3/2 PIN | Suzhou Good-Ark Electronics Co Ltd | CSHDD8-100BK vs MBRB8100 |
CSHD8-100BK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, | Central Semiconductor Corp | CSHDD8-100BK vs CSHD8-100BK |
MBRD8100-A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CSHDD8-100BK vs MBRD8100-A |
SKFM8100Y-D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | Formosa Microsemi Co Ltd | CSHDD8-100BK vs SKFM8100Y-D |
SRAS8100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, PLASTIC, D2PAK-3 | Fagor Electrónica | CSHDD8-100BK vs SRAS8100 |
SRAS8100HMNG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | CSHDD8-100BK vs SRAS8100HMNG |
SR8100K | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | CSHDD8-100BK vs SR8100K |