There are no models available for this part yet.
Overview of CSHDD16-200C TR13 PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CSHDD16-200C TR13 PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CSHDD16-200CTR13PBFREECT-ND
|
DigiKey | DIODE ARR SCHOTT 200V 16A D2PAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3205 In Stock |
|
$0.6066 / $2.1300 | Buy Now | |
DISTI #
CSHDD16-200C TR13
|
Avnet Americas | Diode Schottky 200V 16A 4-Pin D2PAK T/R - Tape and Reel (Alt: CSHDD16-200C TR13) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.5564 / $0.6705 | Buy Now | |
DISTI #
610-CSHDD16200C
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 0 |
|
$0.5970 / $0.6630 | Order Now |